Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC020
Order Code4379010
Product RangePowerLogic Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.760 |
| 5+ | €51.410 |
| 10+ | €42.600 |
Price for:Each
Minimum: 1
Multiple: 1
€58.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC020
Order Code4379010
Product RangePowerLogic Series
Technical Datasheet
CT ConstructionSolid Core
Current Ratio200:5
Accuracy ClassClass 3
Power Rating6VA
Window Diameter21mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangePowerLogic Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Solid Core
Accuracy Class
Class 3
Window Diameter
21mm
Transformer Mounting
DIN Rail
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
200:5
Power Rating
6VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
PowerLogic Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017468