Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD19357TB
Order Code2499477
Product RangeThalassa TBP
Technical Datasheet
4 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.450 |
5+ | €4.760 |
10+ | €3.940 |
20+ | €3.860 |
50+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD19357TB
Order Code2499477
Product RangeThalassa TBP
Technical Datasheet
Accessory TypeDIN Rail
For Use WithSchneider Electric Thalassa TBS & TBP Series Enclosures
Length168mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeThalassa TBP
Product Overview
The NSYAMRD19357TB is a multi-purpose Symmetrical DIN Rail made of steel with zinc coated finish. It is suitable for 192mm TBS and TBP boxes.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail
Length
168mm
Width
35mm
Fixing Centres
-
For Use With
Schneider Electric Thalassa TBS & TBP Series Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Thalassa TBP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056