Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG12LPH1
Order Code2499479
Product RangeClimasys CA
Technical Datasheet
1.976 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
5+ | €3.470 |
10+ | €2.870 |
20+ | €2.810 |
50+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAG12LPH1
Order Code2499479
Product RangeClimasys CA
Technical Datasheet
Gasket / Seal TypeSealed Anti-Condensation Valve
Gasket / Seal MaterialPA6, Acrylic Copolymer
Gasket / Seal Length-
Product RangeClimasys CA
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NSYCAG12LPH1 is a water-tight Condensationless Valve made of PA6 acrylic co-polymer (membrane) and suitable for Schneider Electric's ClimaSys.
- Screwed fixing mode
- UL94V-0 Flammability rating
- 16l/h Permeability
- <lt/>1bar Pressure
- -40 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Gasket / Seal Type
Sealed Anti-Condensation Valve
Gasket / Seal Length
-
SVHC
No SVHC (14-Jun-2023)
Gasket / Seal Material
PA6, Acrylic Copolymer
Product Range
Climasys CA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004