Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHDF
Order Code2780132
Product RangeClimaSys CC Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.700 |
Price for:Each
Minimum: 1
Multiple: 1
€33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHDF
Order Code2780132
Product RangeClimaSys CC Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open, Normally Closed
Switching Temperature-
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimaSys CC Series
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
ClimaSys CC Series
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Current Max
15A
Thermostat Terminals
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328