Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/150
Order Code1850788
Product RangeSpacial CRN
Also Known AsNSYCRN325150
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.070 |
5+ | €71.510 |
10+ | €70.080 |
Price for:Each
Minimum: 1
Multiple: 1
€76.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN3025/150
Order Code1850788
Product RangeSpacial CRN
Also Known AsNSYCRN325150
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeSpacial CRN
ConfigurableNo
Product Overview
The NSYCRN325150 is a Steel Enclosure with special CRN plain door and without mounting plate. Sides made from a single folded section. Back welded with double profile forming a protected sealed area. This enclosure has 3mm double-bar lock, front accessibility for operation, wall-mounting installation and standard gland plate.
- IK10 External Mechanical Impact Resistance
- Global Approach Universal Enclosure with Dedicated Accessories Regarding Application
- Smart Door Easily Removable and Reversible, 120° Opening, 2 Closure Points from 600mm Height
- 50kg/m² Maximum Loading
- Hinges Easily Released and Captive for Easier Door Removal and Door Reversal
- Secure Welded Studs for Earth Welded on Door and Body
- Easy to Work with 4 Welded Back Studs Shouldered 10mm to Mount Chassis
- Durable Epoxy Polyester Coating, Polyurethane Seal to Guarantee Water Tightness for Years
- Attractive Polyester Grey RAL 7035 Paint Finish
- Green Premium Product
Applications
Automation & Process Control, Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.91"
Configurable
No
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
External Width - Imperial
9.84"
Product Range
Spacial CRN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1