Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU400
Order Code2894321
Product RangeClimaSys CU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU400
Order Code2894321
Product RangeClimaSys CU
Technical Datasheet
Product RangeClimaSys CU
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric460mm
External Width - Metric285mm
External Depth - Metric180mm
External Height - Imperial18.11"
External Width - Imperial11.22"
External Depth - Imperial7.09"
SVHCTo Be Advised
Alternatives for NSYCU400
2 Products Found
Technical Specifications
Product Range
ClimaSys CU
Cooling Capacity
-
External Width - Metric
285mm
External Height - Imperial
18.11"
External Depth - Imperial
7.09"
Enclosure Material
Steel
External Height - Metric
460mm
External Depth - Metric
180mm
External Width - Imperial
11.22"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17