Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF575M230MF
Order Code2499422
Product RangeClimaSys
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €736.500 |
Price for:Each
Minimum: 1
Multiple: 1
€736.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF575M230MF
Order Code2499422
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure Material-
Cooling Capacity-
External Height - Metric340mm
External Width - Metric340mm
External Depth - Metric96mm
External Height - Imperial13.39"
External Width - Imperial13.39"
External Depth - Imperial3.78"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
340mm
External Height - Imperial
13.39"
External Depth - Imperial
3.78"
Enclosure Material
-
External Height - Metric
340mm
External Depth - Metric
96mm
External Width - Imperial
13.39"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.14