Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M230PF
Order Code2499424
Product RangeClimaSys
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €266.950 |
Price for:Each
Minimum: 1
Multiple: 1
€266.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF850M230PF
Order Code2499424
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric336mm
External Width - Metric316mm
External Depth - Metric162mm
External Height - Imperial13.23"
External Width - Imperial12.44"
External Depth - Imperial6.38"
SVHCNo SVHC (15-Jan-2018)
Product Overview
NSYCVF850M230PF is a ClimaSys CV Axial motor ventilator. It has a free flow rate with the standard filter of 803m3/h at 50Hz and 838m3/h at 60Hz. Device compositions are 1 axial motor, 2 protective grille on the front and rear surfaces, 1 filter front of axial motor, 1 outlet grille front and 1 cut-out template.
- 207 to 244V rated supply voltage
- 230V 50/60Hz input voltage, 18 months warranty
- 150W 50Hz, 195W 60Hz absorbed power, IP54 degree of protection
- 0.65A 50Hz, 0.85A 60Hz rated current, terminal block connection
- 75 to 76dB noise level, ball bearing
- Outlet grille: injected thermoplastic (ASA PC) material
- Outlet grille: grey (RAL 7035) colour
- 170Pa flow rate 0m³/h maximum pressure
- Dimension is 336 x 316 x 162mm external (H x W x D)
- Ambient air temperature for operation from -15 to 60°C
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
316mm
External Height - Imperial
13.23"
External Depth - Imperial
6.38"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
336mm
External Depth - Metric
162mm
External Width - Imperial
12.44"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.42