Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.230 |
5+ | €102.080 |
10+ | €98.920 |
Price for:Each
Minimum: 1
Multiple: 1
€105.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM108
Order Code2894330
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSchneider Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Depth - Metric2.5mm
External Width - Metric750mm
External Height - Metric950mm
External Depth - Imperial0.098"
External Width - Imperial29.53"
External Height - Imperial37.4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2.5mm
External Height - Metric
950mm
External Width - Imperial
29.53"
Product Range
-
Plate Material
Galvanised Steel
For Use With
Schneider Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Width - Metric
750mm
External Depth - Imperial
0.098"
External Height - Imperial
37.4"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.96