Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM32
Order Code1850810
Product RangeSpacial S3D
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
5+ | €8.780 |
10+ | €8.530 |
20+ | €8.360 |
50+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM32
Order Code1850810
Product RangeSpacial S3D
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithCRN, CRS Series Enclosures
External Depth - Metric125mm
External Width - Metric150mm
External Height - Metric250mm
External Depth - Imperial4.92"
External Width - Imperial5.91"
External Height - Imperial9.84"
Product RangeSpacial S3D
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NSYMM32 is a plain Mounting Plate made of galvanised sheet steel. It is compatible with S3D, CRN, S57, S3X and PLM series enclosures.
- Step slide direct fixing on back studs mounting location
- Green product
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
125mm
External Height - Metric
250mm
External Width - Imperial
5.91"
Product Range
Spacial S3D
Plate Material
Galvanised Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
150mm
External Depth - Imperial
4.92"
External Height - Imperial
9.84"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6