Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM33SB
Order Code2315486
Product RangeSpacial SBM
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.530 |
5+ | €17.380 |
10+ | €17.220 |
20+ | €17.070 |
50+ | €16.600 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM33SB
Order Code2315486
Product RangeSpacial SBM
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSpacial SBM Enclosures
External Depth - Metric1.5mm
External Width - Metric285mm
External Height - Metric275mm
External Depth - Imperial0.059"
External Width - Imperial11.22"
External Height - Imperial10.83"
Product RangeSpacial SBM
SVHCNo SVHC (15-Jan-2018)
Product Overview
A mounting plate for use with a SBM series steel enclosure from Schneider.
- Fits in an enclosure of dimensions 300x300mm (HxW)
- Galvanised steel construction
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
275mm
External Width - Imperial
11.22"
Product Range
Spacial SBM
Plate Material
Galvanised Steel
For Use With
Spacial SBM Enclosures
External Width - Metric
285mm
External Depth - Imperial
0.059"
External Height - Imperial
10.83"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9