Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPFCX
Order Code1428043
Product RangeSpacial S3X
Technical Datasheet
16 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.720 |
5+ | €23.250 |
10+ | €22.790 |
20+ | €22.320 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€23.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPFCX
Order Code1428043
Product RangeSpacial S3X
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric-
External Width - Metric-
For Use WithSpacial Stainless Steel Enclosure
External Height - Imperial-
External Width - Imperial-
Product RangeSpacial S3X
Product Overview
The NSYPFCX is a 4 Multipurpose Wall-fixing Brackets made of stainless steel AISI 304. Suitable for Special S3X. Rear of enclosure mounting location. Special S3X, CRN enclosures range compatibility with fixing screws, 4 lug, 4 pre-mounted sealing gasket device composition.
- Screwed, screw type M8, inside of enclosure location
- Zinc coated surface finish
Applications
Industrial
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
Spacial S3X
External Height - Metric
-
For Use With
Spacial Stainless Steel Enclosure
External Width - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295