Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10830
Order Code3214663
Product RangeSpacial S3D
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €375.220 |
Price for:Each
Minimum: 1
Multiple: 1
€375.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10830
Order Code3214663
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIK10, IP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Product Overview
NSYS3D10830 is a special S3D wall-mounted steel enclosure without mounting plate for used in multi-purpose applications. This device has NEMA 4X/13, IK10 IEC 62262, IP66 IEC 60529 degree of protection. Device compositions are 1 body 2 cable gland plate, 1 door, 1 lock.
- Solid door, standard gland plates
- Wall-mounting installation, reversible 120° door opening side
- Gutter-shaped front rail double sheet thickness single piece body
- 3 points lock, 3mm double-bar
- Steel material, epoxy-polyester powder surface finish
- Gray (RAL 7035) colour, IEC 62208 standard
- BV, LR, GL, cUL, DNV, UL certified, 18 months warranty
- Enclosure nominal dimension is 100 x 800 x 300mm (H x W x D)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
31.5"
Product Range
Spacial S3D
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):33