Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10830P
Order Code1853687
Product RangeSpacial S3D
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €457.200 |
Price for:Each
Minimum: 1
Multiple: 1
€457.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10830P
Order Code1853687
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1000mm
External Width - Metric800mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial31.5"
External Depth - Imperial11.81"
Product RangeSpacial S3D
ConfigurableNo
Product Overview
The NSYS3D10830P is a wall-mounting Universal Steel Enclosure with plain door delivered and a galvanized plain mounting plate. It has cable-gland plate with marking for easy drilling and to guarantee the maximum access surface, delivered with the enclosure. This plate is flush with the body of the enclosure. It can be direct wall-mounting or with the help of fixing lugs installed from the outside.
- Single-piece body (cross-shaped structure)
- Gutter-shaped front profile with double fold
- Flat rear
- Easily removable and reversible with 20mm return with double thickness granting excellent rigidity
- Door opening to 180° with optional hinges
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1000mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
39.37"
External Depth - Imperial
11.81"
Configurable
No
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial S3D
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.865232