Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4420P
Order Code1853668
Product RangePanelSeT Series
Technical Datasheet
5 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.830 |
Price for:Each
Minimum: 1
Multiple: 1
€145.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4420P
Order Code1853668
Product RangePanelSeT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 4X, 13
External Height - Imperial15.75"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangePanelSeT Series
SVHCNo SVHC (15-Jan-2018)
ConfigurableNo
Product Overview
NSYS3D4420P is a multi-purpose, spacial S3D wall mounted steel enclosure with plain door. Complies with standards are IEC 62208, UL, cUL, DNV, GL, BV.
- 1 body/1 mounting plate/1 door with lock/1 cable gland plate composition
- 1 door(s) number of doors (Front face), reversible (120°) door opening side
- Steel enclosure material, galvanized steel mounting plate
- Epoxy-polyester powder enclosure surface finish, grey (RAL 7035) colour
- NEMA 4X/13 protection, IK10 conforming to IEC 62262/IP66 conforming to IEC 60529 protection
- 18 months warranty
- 400mm enclosure nominal height/nominal width/nominal depth
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Light Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
15.75"
Product Range
PanelSeT Series
Configurable
No
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592