Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMEMU
Order Code2364156
Product RangeHarmony Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.200 |
5+ | €64.180 |
10+ | €62.900 |
Price for:Each
Minimum: 1
Multiple: 1
€66.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMEMU
Order Code2364156
Product RangeHarmony Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max10h
Product RangeHarmony Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Product Overview
The RE17RMEMU is a 8A DIN-rail mount Timing Relay with 1C/O contact outputs. The breaking capacity or rated current of contacts expressed in amperes. This is the maximum current which may flow through the contacts.
- A, At, B, C, D, Di, H, Ht functions
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
10h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
Harmony Series
Contact Current
8A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073