Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.200 |
5+ | €70.960 |
10+ | €69.540 |
Price for:Each
Minimum: 1
Multiple: 1
€73.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMMU
Order Code2364157
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Product Overview
The RE17RMMU from Schneider is a Zelio modular relays with relay output. It is a multi function, multirange and multivoltage relay with DIN rail mounting.
- SPDT configuration
- Timing ranges from 1sec to 100hours
- Supply voltage range from 24VAC to 240VAC/ 24VDC
- Rated current is 8A
- 7 selectable ranges
- Screw terminals
- State indication by 1 LED
- Option of supplying a load in parallel
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
-
Contact Current
8A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555