Quantity | Price (ex VAT) |
---|---|
1+ | €63.360 |
Product Information
Product Overview
Zelio Time RE22 modular single function timer can be set between 1seconds and 300hours. It has an output rating of 8A and it is 22.5mm wide. It provides function Qe and it is mountable on DIN rail. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers.
- Supplied with 24-240VAC/DC and has 2 changeover contacts double pole double throw
- Transparent cover to protect settings from being tampered with
- Single function timer for a simple integration in hard-wired logic schematics
- Selectable timing range offers a one stop solution for your power management system
Technical Specifications
-
30s
DPDT
DIN Rail
Screw
Screwdriver Slot
0.3s
Harmony RE22 Series
8A
250V
240V
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate