Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35TF30
Order Code2056305
Product RangeZelio
Also Known As695977940307
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.000 |
Price for:Each
Minimum: 1
Multiple: 1
€199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35TF30
Order Code2056305
Product RangeZelio
Also Known As695977940307
Technical Datasheet
Product RangeZelio
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min194VAC
Phase Monitoring Range Max528VAC
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RM35TF30 from Schneider is a Zelio multifunction phase control relay. The phase control relay monitors phase sequence, loss of one or more phases, unbalance level, voltage level between phases or between phases and neutral. Typical applications include 3 phase motors, moving 3 phase machines and equipment, overhead cranes, winches, lifts, goods lifts, escalators, travelators, pumps, fans, air extractors, mining excavators and conveyors.
- DPDT configuration
- Supply voltage range from 220VAC to 480VAC
- Output current is 5A
- Adjustable time delay
- IP20, IP30 degree of protection
- Clear display of control state by LEDs
- Measurement range from 194VAC to 528VAC
Technical Specifications
Product Range
Zelio
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
22VA
Phase Monitoring Range Max
528VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
194VAC
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13