Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UA13MW
Order Code2056350
Product RangeZelio
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €141.500 |
Price for:Each
Minimum: 1
Multiple: 1
€141.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UA13MW
Order Code2056350
Product RangeZelio
Technical Datasheet
Product RangeZelio
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240V
Power Consumption3.5VA
Product Overview
The RM35UA13MW is a 2-pole Multi-function Voltage Control Relay with DIN-rail mount, RM35 series. 2CO contact configuration. Adjustable 0.3 to 30 seconds time delay, 10 % on crossing the threshold. Measurement ranges from 15 to 600V.
- Non reversible polarity on DC supply
- IP20 Protection rating
- -20 to 50°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
Zelio
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Power Consumption
3.5VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139