Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM84870309
Order Code3215245
Product RangeZelio RM84
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM84870309
Order Code3215245
Product RangeZelio RM84
Technical Datasheet
Supply Voltage230VAC
Response Time500ms
Power Consumption3VA
Product RangeZelio RM84
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
230VAC
Power Consumption
3VA
SVHC
No SVHC (15-Jan-2019)
Response Time
500ms
Product Range
Zelio RM84
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179