Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF2.
Order Code1545136
Product RangeZelio Relay
Technical Datasheet
271 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.760 |
| 10+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF2.
Order Code1545136
Product RangeZelio Relay
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsCage Clamp / Screw
No. of Pins8Pins
Current Rating16A
Voltage Rating250V
Product RangeZelio Relay
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Cage Clamp / Screw
Current Rating
16A
Product Range
Zelio Relay
Technical Docs (1)
Alternatives for RPZF2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
