Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXG12F7
Order Code2780502
Product RangeZelio RXG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.940 |
5+ | €12.650 |
10+ | €11.860 |
20+ | €11.620 |
50+ | €11.380 |
Price for:Each
Minimum: 1
Multiple: 1
€12.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXG12F7
Order Code2780502
Product RangeZelio RXG
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product RangeZelio RXG
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance6.3kohm
Approvals & StandardsCE, CSA, IEC, UL
SVHCTo Be Advised
Product Overview
The Zelio RXG series Plug-in Interface Relay with optional removable lock-down door enables continuous engagement of the contacts for test or maintenance purposes. During normal operation, this lock-down door must always be in the closed position. The standard cover versions include test button, lock-down door, mechanical indicator and LED button.
- Sockets with separate contact terminals and screw terminal connection
- Protection modules (diode, diode + LED, RC circuit or varistor + LED)
- A plastic hold-down ejector clip for all RXG sockets
- Clip-in ID tags for all RXG sockets
- Mechanical relay status indicator
- Bipolar LED (option) indicating relay status
- Removable ID tag for relay identification
- Five or eight quick-connect terminals
- Clear cover version
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
6.3kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
Zelio RXG
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342