Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114M
Order Code2056442
Product RangeZelio RXM
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
5+ | €7.030 |
10+ | €6.890 |
20+ | €6.670 |
50+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€7.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2M114M
Order Code2056442
Product RangeZelio RXM
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating12A
Voltage Rating250V
Product RangeZelio RXM
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RXZE2M114M from Schneider is a relay socket for use with RXM2, RXM4 series relays.
- Rated voltage is 250VAC
- Conventional free air thermal current is 10A
- Box lug connector terminal
- UL, CSA approved
- IP20 conforming to EN/IEC 60529 standards
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Socket Terminals
Screw
Current Rating
12A
Product Range
Zelio RXM
Alternatives for RXZE2M114M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057