Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S114M
Order Code2056444
Product RangeHarmony RXZ Series
Technical Datasheet
9.476 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.520 |
| 5+ | €7.370 |
| 10+ | €7.220 |
| 20+ | €6.440 |
| 50+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXZE2S114M
Order Code2056444
Product RangeHarmony RXZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating250VAC
Product RangeHarmony RXZ Series
Product Overview
RXZE2S114M is a RXZ plug-in relay socket. It has a coil control voltage of 250V AC and has 4 changeover contacts 4PDT (quadruple pole double throw) with a rating of 10A.
- IP20 conforming to EN/IEC 60529 standard
- 2500V dielectric strength
- 27mm width
- Ambient air temperature for operation -40 to 55°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
Socket Terminals
Screw
Current Rating
10A
Product Range
Harmony RXZ Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067