Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201FU
Order Code2835254
Product RangeZelio Logic
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €250.650 |
Price for:Each
Minimum: 1
Multiple: 1
€250.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201FU
Order Code2835254
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs8
No. of Digital Inputs12
No. of Digital Outputs-
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic
SVHCTo Be Advised
Product Overview
The SR2B201FU is a 12-input 8-output Zelio Logic Compact Smart Relay with LCD meter local display. It offers program memory on each power up checks and NO contact for relay output composition.
- 11VA Power consumption without extension
- 10000000 cycles Mechanical durability
- 1780V Isolation voltage
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
Zelio Logic
No. of Analogue Outputs
8
No. of Digital Outputs
-
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371