Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.010 |
Price for:Each
Minimum: 1
Multiple: 1
€103.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR3XT141BD
Order Code5018833
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs8
No. of Digital Outputs6
Product Range-
Product Overview
The SR3XT141BD is a Discrete I/O Extension Module features 120 control scheme lines with ladder programming. It checks program memory on each power up. It features reverse polarity protection, resistive discrete input and 3-wire proximity sensors PNP (discrete input) input compatibility. It is approved by EN/IEC 60068-2-27 Ea, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-11, EN/IEC 61000-4-12, EN/IEC 61000-4-2 level 3, EN/IEC 61000-4-3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5 and EN/IEC 61000-4-6 level 3 standards. This commercialized I/O extension module is suitable for zelio logic range products.
- Screw terminal connection
- 1kHz for Discrete input counting frequency
- 6 Relay outputs
- 500000 cycles Electrical durability
- 10000000 cycles Mechanical durability
- 0.5N-m Tightening torque
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
Applications
Industrial, Lighting, HVAC, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22