Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1
Order Code2780761
Product RangeZelio SSL
Technical Datasheet
242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
5+ | €10.140 |
10+ | €9.940 |
20+ | €9.730 |
50+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1
Order Code2780761
Product RangeZelio SSL
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating250VDC
Product RangeZelio SSL
SVHCTo Be Advised
Product Overview
SSLZVA1 is a Harmony SSL socket for a solid-state slim interfacing relay that has screw clamp terminals and a rated voltage of 5VDC. It also offers clear circuit labelling on the sides to facilitate installation and maintenance. It features a visual indicator LED for simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance. It is certified by CSA C22-2 No 14, UL 508.
- 6A conventional free air thermal current
- 5VDC, 24VDC switching voltage
- < 250VDC rated operational voltage
- Flat shape of pin, < 0.4N.m for M2.5 screw(s) tightening torque
- Clip-on (35mm DIN rail) fixing mode, LED (green) for input status (local signalling)
- IEC 61984 standard, IP20 degree of protection
- 18 months warranty, dimension is 6.2 x 101 x 78.6mm (W x H x D)
- Ambient air temperature for operation from -40 to 70°C
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VDC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
Zelio SSL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025