Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP05
Order Code3129425
Product RangeZelio Relay
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €84.400 |
Price for:Each
Minimum: 1
Multiple: 1
€84.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSRHP05
Order Code3129425
Product RangeZelio Relay
Technical Datasheet
Product RangeZelio Relay
Thermal Resistance0.5°C/W
Heat Sink MountingPanel
External Length88.9mm
External Height152.4mm
External Width152.4mm
Technical Specifications
Product Range
Zelio Relay
Heat Sink Mounting
Panel
External Height
152.4mm
Thermal Resistance
0.5°C/W
External Length
88.9mm
External Width
152.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184