Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSMCNAM3M002P
Order Code2787316
Also Known As785901614173
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.020 |
5+ | €88.220 |
10+ | €86.420 |
Price for:Each
Minimum: 1
Multiple: 1
€90.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSMCNAM3M002P
Order Code2787316
Also Known As785901614173
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The TCSMCNAM3M002P is an USB/RJ45 Connection Cable for connection between PC and drive. It is compatible with Altivar 12, Altivar 312 Solar, Lexium 32i, Lexium ILA, ILE, ILS, Acti 9 Smartlink, Lexium 28 and SoMove range.
- USB to RJ45 programming cordset
- Plug-in mount
- 2.5 m length
Applications
Automation & Process Control
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171007