Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.600 |
5+ | €64.290 |
10+ | €62.980 |
Price for:Each
Minimum: 1
Multiple: 1
€65.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTMASD1
Order Code3910812
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity256MB
Supply Voltage Nom-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SD Card
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
256MB
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903