Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF2
Order Code2579239
Product RangeTeSys Vario
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.500 |
5+ | €74.970 |
10+ | €73.440 |
Price for:Each
Minimum: 1
Multiple: 1
€76.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF2
Order Code2579239
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max29A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
29A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mounting Type
-
Product Range
TeSys Vario
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194