Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVJDGNDTGSV62M
Order Code3215432
Product RangeVijeo Designer
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVJDGNDTGSV62M
Order Code3215432
Product RangeVijeo Designer
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsConfiguration Software, DVD-ROM
Supply Voltage Max-
Product RangeVijeo Designer
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
-
Kit Contents
Configuration Software, DVD-ROM
Product Range
Vijeo Designer
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105