Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVJDTNDTGSV62M
Order Code3215433
Product RangeVijeo Designer
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVJDTNDTGSV62M
Order Code3215433
Product RangeVijeo Designer
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsConfiguration Software, DVD-ROM
Supply Voltage Max-
Product RangeVijeo Designer
SVHCNo SVHC (15-Jan-2019)
Product Overview
Vijeo Designer configuration software ideal for creation of automated system control operator dialog applications. This configuration software allows to configure Magelis HMI applications for machine builders, tertiary industry and infrastructure such as building, food and beverage, water and waste treatment. It can display graphic objects, character fonts and project reports in 6 languages (English, French, German, Italian, Spanish and Chinese). It also allows simulating the HMI application on PC.
- One single software to design applications on the entire Magelis range
- Can be installed on 10 stations
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (15-Jan-2019)
Current Rating
-
Kit Contents
Configuration Software, DVD-ROM
Product Range
Vijeo Designer
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105