Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P016R1
Order Code3381826
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.850 |
5+ | €38.070 |
10+ | €37.300 |
20+ | €36.520 |
Price for:Each
Minimum: 1
Multiple: 1
€38.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVLS3P016R1
Order Code3381826
Product RangeTeSys
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max16A
Contact Voltage AC Max690V
For Use WithSchneider TeSys VLS Series Disconnect Switches
Contact Voltage DC Max-
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
16A
For Use With
Schneider TeSys VLS Series Disconnect Switches
Product Range
TeSys
No. of Poles
3 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173