Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA04
Order Code2058537
Product RangeHarmony XAC
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.680 |
Price for:Each
Minimum: 1
Multiple: 1
€118.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA04
Order Code2058537
Product RangeHarmony XAC
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
No. of Switch Holes4Holes
Cutout Diameter26mm
Cover / Base ColourYellow
External Height - Metric250mm
External Width - Metric80mm
External Depth - Metric70mm
IP RatingIP65
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial3.15"
External Depth - Imperial2.76"
Product RangeHarmony XAC
SVHCNo SVHC (15-Jan-2018)
Alternatives for XACA04
4 Products Found
Product Overview
Harmony XAC empty pendant control station has 4 cut-out for 4 push-buttons / 4 functions for controlling of operation in machines. It is made of polypropylene and has a yellow enclosure. This 4 cut-out yellow empty pendant control station is ideal for general purposes use as it enables machine builder to add any required control units for custom factory-assembled stations. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Can be retrofitted with all 22mm push-buttons, pilot lights, selector switches and joysticks
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- IP65 rated making it ideal for harsh environments
Technical Specifications
Enclosure Material
Polypropylene (PP)
Cutout Diameter
26mm
External Height - Metric
250mm
External Depth - Metric
70mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAC
No. of Switch Holes
4Holes
Cover / Base Colour
Yellow
External Width - Metric
80mm
IP Rating
IP65
External Height - Imperial
9.84"
External Depth - Imperial
2.76"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602