Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA12H7
Order Code3110504
Product RangeHarmony XAC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €144.000 |
Price for:Each
Minimum: 1
Multiple: 1
€144.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA12H7
Order Code3110504
Product RangeHarmony XAC
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
No. of Switch Holes12Holes
Cutout Diameter26mm
Cover / Base ColourYellow
External Height - Metric680mm
External Width - Metric92mm
External Depth - Metric70mm
IP RatingIP65
NEMA Rating-
External Height - Imperial26.77"
External Width - Imperial3.62"
External Depth - Imperial2.76"
Product RangeHarmony XAC
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polypropylene (PP)
Cutout Diameter
26mm
External Height - Metric
680mm
External Depth - Metric
70mm
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
Harmony XAC
No. of Switch Holes
12Holes
Cover / Base Colour
Yellow
External Width - Metric
92mm
IP Rating
IP65
External Height - Imperial
26.77"
External Depth - Imperial
2.76"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1