Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA201
Order Code2058541
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €92.200 |
5+ | €90.360 |
10+ | €88.510 |
Price for:Each
Minimum: 1
Multiple: 1
€92.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA201
Order Code2058541
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
No. of Ways2
Switching Capacity3A
Contact ConfigurationDPST
Product Overview
The XACA201 is a yellow Pendant Control Station for auxiliary circuits. It is designed for mechanical handling. This highly robust pendant control station comply with the safety requirements of IEC standards. It is not only simple and intuitive, but also very comfortable for the operator to use.
- 2 pushbuttons
- CE marking
- UL/CSA certified
- IP65 Protection rating
- Double insulated polypropylene casing
- Screw clamp connection
- Simple, assured operator pendant control
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
Harmony
Switching Capacity
3A
No. of Ways
2
Contact Configuration
DPST
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315