Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB06
Order Code3110508
Product RangeHarmony XACB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.000 |
Price for:Each
Minimum: 1
Multiple: 1
€114.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACB06
Order Code3110508
Product RangeHarmony XACB
Technical Datasheet
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric589mm
External Width - Metric98mm
External Depth - Metric76mm
IP RatingIP65
NEMA Rating-
External Height - Imperial23.19"
External Width - Imperial3.86"
External Depth - Imperial2.99"
Product RangeHarmony XACB
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
Cutout Diameter
22mm
External Height - Metric
589mm
External Depth - Metric
76mm
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
Harmony XACB
No. of Switch Holes
6Holes
Cover / Base Colour
Yellow
External Width - Metric
98mm
IP Rating
IP65
External Height - Imperial
23.19"
External Depth - Imperial
2.99"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.245