Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD02H7
Order Code3129492
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.350 |
Price for:Each
Minimum: 1
Multiple: 1
€25.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD02H7
Order Code3129492
Product RangeHarmony
Technical Datasheet
Enclosure MaterialABS, Polycarbonate
Accessory TypeEmpty Control Station
No. of Switch Holes2Holes
Cutout Diameter22mm
External Height - Metric105.9mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66
NEMA RatingNEMA 4X, 13
External Height - Imperial4.2"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony
Technical Specifications
Enclosure Material
ABS, Polycarbonate
No. of Switch Holes
2Holes
Cutout Diameter
22mm
External Width - Metric
68mm
IP Rating
IP66
External Height - Imperial
4.2"
External Depth - Imperial
2.09"
Accessory Type
Empty Control Station
For Use With
Schneider Harmony XALD Series XB5 22mm Diameter Control and Signalling Units
External Height - Metric
105.9mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19