Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD101
Order Code3111736
Product RangeHarmony XALD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.650 |
Price for:Each
Minimum: 1
Multiple: 1
€28.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD101
Order Code3111736
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions1 Position
Approvals / StandardsCSA, IEC, UL
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCTo Be Advised
Product Overview
Harmony XALD dark grey control station for start/stop function is ideal for complete control station. It has 1 green "MARCHE" flush push-button with 1 x NO contact. It operates with spring return mechanism and uses screw-clamp terminals. This control station with flush push-buttons is ideal to control start / stop operation in your machines.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP69 / IP67 / IP66 / IP69K rated making it ideal for operation in harsh environment
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
CSA, IEC, UL
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14