Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD102
Order Code3729151
Product RangeHarmony
Technical Datasheet
14 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.650 |
5+ | €26.120 |
10+ | €25.580 |
Price for:Each
Minimum: 1
Multiple: 1
€26.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD102
Order Code3729151
Product RangeHarmony
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions1 Position
Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony
Product Overview
The XALD102 is a complete Control Station for XB5 22mm diameter control and signalling units. 1 flush push-button green 1NO composition with slow break contacts operation. Polycarbonate construction with silver alloy contacts.
- 5000000 Cycles mechanical durability
- IP66 Protection rating (conforming to IEC 60529)
- NEMA 4X, 13
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
No. of Positions
1 Position
IP Rating
IP65
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14