Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD213
Order Code3729175
Product RangeHarmony XALD Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.250 |
| 5+ | €45.330 |
| 10+ | €44.400 |
Price for:Each
Minimum: 1
Multiple: 1
€46.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD213
Order Code3729175
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
Approvals / StandardsCSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
Product Overview
The XALD213 is a complete Control Station for XB5 Ø22mm control and signalling units. 2 flush push-buttons green 1 NO and red 1 NC composition with slow break contacts operation. Polycarbonate construction with silver alloy contacts.
- 5000000 Cycles mechanical durability
- IP66 Protection rating (conforming to IEC 60529)
- NEMA 4X, 13
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
No. of Positions
2 Position
IP Rating
IP65
Product Range
Harmony XALD Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22