Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD363M
Order Code2614584
Product RangeHarmony XALD Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.600 |
5+ | €85.850 |
10+ | €84.100 |
Price for:Each
Minimum: 1
Multiple: 1
€87.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD363M
Order Code2614584
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
No. of Positions3 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Approvals / Standards
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
No. of Positions
3 Position
IP Rating
IP65
Product Range
Harmony XALD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294