Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178F
Order Code3729278
Product RangeHarmony
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.700 |
5+ | €43.810 |
10+ | €42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€44.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178F
Order Code3729278
Product RangeHarmony
Technical Datasheet
Contact Configuration2NC
No. of Positions-
Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
IP Rating-
Switch CasePlastic
Product RangeHarmony
Product Overview
The XALK178F from Schneider Electric is Harmony XALK series mushroom head pushbutton switch for emergency switching off function. This is a complete control station pushbutton with 40mm diameter and 2NC configuration.
- Rated current is 3A at 240VAC
- Slow-break contact operation
- Trigger action type
- Operating force of 40N
- Red colour pushbutton with yellow cover
- Durability of 300000 cycles
- IP65, NEMA13, 4X degree of protection
- UL, CSA, IEC certified
Applications
Safety, Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
2NC
Approvals / Standards
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
Switch Case
Plastic
SVHC
No SVHC (15-Jan-2018)
No. of Positions
-
IP Rating
-
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18