Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVG6
Order Code2780414
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.200 |
5+ | €19.580 |
10+ | €18.940 |
20+ | €18.560 |
Price for:Each
Minimum: 1
Multiple: 1
€20.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVG6
Order Code2780414
Product RangeHarmony
Technical Datasheet
LED ColourBlue
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, NEMA 4X, NEMA 13
Product RangeHarmony
SVHCTo Be Advised
Product Overview
The XB5AVG6 from Schneider Electric is a Harmony XB5 blue complete pilot light Ø22 plain lens with integral LED. This complete control buttons features class II conforming to IEC 60536 overvoltage category, IP67 and IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 and NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection and EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C 4520 standards.
- Plastic bezel material and fixing collar material, steady signalling type, TH protective treatment
- Round shape of signalling unit head, protected LED source, integral LED bulb base
- Rated supply voltage [Us] range from 110V to 120V AC, 50/60Hz
- Ambient air temperature for operation range from -40°C to 70°C
- Current consumption is 14mA
- Resistance to high pressure washer is 7000000Pa at 55°C, distance: 0.1m
- Rated insulation voltage [Ui] of 250V (degree of pollution 3) conforming to EN 60947-1
- 4KV conforming to EN 60947-1 [Uimp] rated impulse withstand voltage
- 100000h service life, class B conforming to IEC 55011 electromagnetic emission
- Dimension of 42mm x 30mm x 54mm (H x W x D)
Applications
Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
120VAC
Forward Current If
-
IP / NEMA Rating
IP66, IP67, NEMA 4X, NEMA 13
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033