Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FVG1.
Order Code3513638
Product RangeHarmony XB5 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.290 |
Price for:Each
Minimum: 1
Multiple: 1
€81.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FVG1.
Order Code3513638
Product RangeHarmony XB5 Series
Technical Datasheet
LED ColourWhite
Operating Voltage120VAC
Mounting Hole Dia30.5mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, IK03, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
Technical Specifications
LED Colour
White
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
Harmony XB5 Series
Operating Voltage
120VAC
Forward Current If
14mA
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IK03, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
Product traceability