Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KS2B4
Order Code3115969
Product RangeHarmony Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.400 |
| 5+ | €77.810 |
| 10+ | €76.220 |
Price for:Each
Minimum: 1
Multiple: 1
€79.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5KS2B4
Order Code3115969
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeContinuous
TonesContinuous, Intermittent
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)90dB
Lens Diameter22mm
External Height55mm
Connection TypeScrew Terminal
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
XB5KS2B4 is an indicating bank buzzer, an accessory designed as an audible and signalling unit for custom assembly. It has a continuous or intermittent signal and its sound acoustic level is adjustable. It complies with EN/IEC60947-1, EN/IEC60947-4-1, EN/IEC60947-5-1, JIS C 4520, UL 508, CSA C22.2 No 14 standards. It is also dust, impact, high pressure washer, vibration and corrosion resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, Faston, spring terminal, or PCB
- Excellent mechanical connection with operator head
- 24V +/- 10% [Us] rated supply voltage and 50/60Hz supply frequency
- AC/DC supply circuit type
- Continuous or intermittent tone signalling type
- NEMA 13, NEMA 4X NEMA degree of protection
- Ambient air temperature for operation range from -40 to 70°C
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Continuous, Intermittent
Sound Pressure Level (SPL)
90dB
External Height
55mm
Operating Temperature Min
-40°C
Product Range
Harmony Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Lens Diameter
22mm
Connection Type
Screw Terminal
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027