Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCSLF3737533
Order Code3108603
Technical Datasheet
Product Range-
Contact Configuration2NC / 1NO
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
2NC / 1NO
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
100mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27