Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB440845
Order Code3215526
Product RangeOsiSense XG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,468.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,468.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB440845
Order Code3215526
Product RangeOsiSense XG Series
Technical Datasheet
Frequency13.56MHz
Memory Size8KB
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB440845 is a Telemecanique radio frequency identification XGHB electronic tag.
- Flat form 40 x 40 x 15mm design
- FeRAM memory type and 8KB memory capacity
- 13.56MHz RFID frequency
- XGCS associated smart antenna
- Nominal sensing distance of 0.98in (25mm) XGCS49, 1.54in (39mm) XGCS89 and XGCS85
- Read time 6 + 0.25 x (number of 16bit words) ms, write time 6 + 0.25 x (number of 16bit words) ms
- IP68 degree of protection
- By screws and clips fixing mode
- 10 year(s) data retention time
- PBT (polybutylene terephthalate) material
Technical Specifications
Frequency
13.56MHz
Product Range
OsiSense XG Series
Memory Size
8KB
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047